5 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 86.620 |
Product Information
Product Overview
EVAL-AD7380-4FMCZ is a full featured evaluation board that evaluate all features of the AD7380-4 analogue-to-digital converter (ADC). The evaluation board can be controlled by the EVAL-SDP-CH1Z via the 160-way system demonstration platform (SDP) connector, J4. The EVALSDP-CH1Z board controls the evaluation boards through the USB port of a PC using the Analysis, Control, Evaluation (ACE) software, which is available for download from the ACE software page. The EVAL-AD7380-4FMCZ can also be used to evaluate the AD7389-4 and AD7381-4.
- Fully featured evaluation board for testing multichannel, simultaneous sampling ADCs
- On-board reference, reference buffer, and ADC driver
- On-board power supplies
- Board-compatible, high speed system demonstration platform (SDP-H1) controller
- PC-based for control and data analysis
Contents
EVAL-AD7380-4FMCZ evaluation board, Instructions to download software.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
16bit
Data Converter
Evaluation Board AD7380-4
No SVHC (25-Jun-2025)
AD7380-4
4MSPS
ADC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate