Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5535BSDZ
Order Code4032898
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5535BKBCZ
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEvaluation Board AD5535BKBCZ, Software CD
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
EVAL-AD5535BSDZ is an evaluation board to evaluate the AD5535B, 32channel, 14bit, high voltage output DAC. The evaluation board allows the functionality and performance of the AD5535B to be easily evaluated. The evolutional board connects to a PC via the SDP.
- Full featured evaluation board for the AD5535B
- On-board reference
- PC control in conjunction with the EVAL-SDP-CS1Z system demonstration platform
- PC software for voltage output control
Contents
EVAL-AD5535BSDZ evaluation board, Evaluation software CD for the AD5535B.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD5535BKBCZ, Software CD
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
AD5535BKBCZ
Application Sub Type
DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001