Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 93.820 |
Price for:Each
Minimum: 1
Multiple: 1
€ 93.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD4020FMCZ
Order Code4032752
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD4020BRMZ
No. of Bits20bit
Sample Rate1.8MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEvaluation Board AD4020BRMZ, 12V Wall Adapter
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-AD4020FMCZ is an evaluation board for the AD4020. The AD4020 is a 20bit, 1.8MSPS/1 MSPS/500KSPS, easy drive, differential SAR ADCs.
- Fully featured evaluation board for 10-lead precision ADCs
- Versatile analogue signal conditioning circuitry
- On-board reference, reference buffers and ADC drivers
- PC software for control and data analysis of time and frequency domain
- System demonstration platform-compatible (SDP-H1)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
20bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD4020BRMZ, 12V Wall Adapter
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD4020BRMZ
Sample Rate
1.8MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001