Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 349.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 349.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC863ALC4
Order Code4032966
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC863ALC4
Kit Application TypeAmplifier
Application Sub TypePower Amplifier
Kit ContentsEvaluation Board HMC863ALC4
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
EV1HMC863ALC4 is an HMC863ALC4 evaluation board. The HMC863ALC4 is a three stage GaAs pHEMT MMIC 1/2W power amplifier which operates between 24 and 29.5GHz. The HMC863ALC4 provides 24dB of gain, +28.5dBm of saturated output power and 22.5% PAE from a +5.5V supply. High output IP3 makes the HMC863ALC4 ideal for point-to point and point-to-multi-point radio systems as well as VSAT applications.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board HMC863ALC4
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
HMC863ALC4
Application Sub Type
Power Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001