Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 422.410 |
Product Information
Product Overview
EV-ADF4368SD1Z evaluation board to evaluate the ADF4368, microwave wideband synthesizer with integrated VCO. The EV-ADF4368SD1Z evaluates the performance of the ADF4368 fractional frequency synthesizer with an integrated voltage controlled oscillator (VCO) for phase-locked loops (PLLs). The EVADF4368SD1Z contains the ADF4368 frequency synthesizer with an integrated VCO, a USB interface, power supply connectors, on-board reference oscillator, propagation delay calibration paths and Subminiature Version A (SMA) connectors. The outputs are AC-coupled with 50 ohm transmission lines making the outputs suitable to drive 50 ohm impedance instruments. The EV-ADF4368SD1Z requires an SDP-S board (not supplied with kit). The SDP-S allows software programming of the EV-ADF4368SD1Z with ACE software. Self-contained board, including ADF4368 frequency synthesizer with integrated VCO, loop filter, USB interface, on-board reference oscillator, propagation delay calibration paths and voltage regulators.
- Windows®-based software allows control of synthesizer functions from a PC
- Externally powered by 6V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Clock & Timing
Evaluation Board ADF4368BCCZ
No SVHC (21-Jan-2025)
ADF4368BCCZ
Frequency Synthesizer
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate