Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.180 |
| 10+ | € 3.910 |
| 25+ | € 3.700 |
| 120+ | € 3.580 |
| 360+ | € 3.450 |
| 600+ | € 3.380 |
Product Information
Product Overview
The DS28EC20P+ is a 20Kb 1-wire EEPROM in 6 pin TSOC package. A 20480bit, 1-wire EEPROM organized as 80 memory pages of 256 bits each. An additional page is set aside for control functions. Data is written to a 32byte scratchpad, verified and then copied to EEPROM memory. As a special feature, blocks of eight memory pages can be write protected or put in EPROM emulation mode where bits can only be changed from a 1state to a 0state. It communicates over single conductor 1-wire bus. Device has its own unalterable and unique 64bit ROM registration number. The registration number is used to address device in a multidrop 1-wire net environment. It is used in device authentication, IEEE 1451.4 sensor TEDS, Ink/toner cartridges, medical sensors, PCB identification and wireless base stations.
- Card/Module Identification in Rack-Based Systems; Device Authentication; IEEE 1451.4 Sensors;
- Ink and Toner Cartridge ID; Medical and Industrial Sensor Identification/Calibration; PCB Identification; Smart Cable
- Read and write access highly backward compatible to legacy devices (e.g. DS2433)
- 256bit scratchpad with strict read/write protocols ensures integrity of data transfer
- 200K write/erase cycle endurance at +25°C
- Switchpoint hysteresis and filtering to optimize performance in the presence of noise
- Communicates to host at 15.4Kbps or 90Kbps using 1-wire protocol
- IEC 1000-4-2 level 4 ESD protection (±8kV contact, ±15kV air, typical) for I/O pin
Applications
Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20Kbit
1-Wire
TSOC
4.75V
Surface Mount
85°C
MSL 1 - Unlimited
20K x 1bit
-
6Pins
5.25V
-40°C
20Kbit 1-Wire Serial EEPROM
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for DS28EC20P+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate