Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.410 |
10+ | € 4.940 |
50+ | € 4.320 |
100+ | € 4.100 |
250+ | € 3.880 |
500+ | € 3.780 |
Product Information
Product Overview
The DS2745U+ is an I²C Battery Monitor. The DS2745 provides current-flow, voltage and temperature measurement data to support battery-capacity monitoring. The DS2745 can be mounted on either the host side or pack side of the application. Current measurement and coulomb counting is accomplished by monitoring the voltage drop across an external sense resistor, voltage measurement is accomplished through a separate voltage-sense input and temperature measurement takes place on-chip. A standard I²C interface with software programmable address gives the controlling microprocessor access to all data and status registers inside the DS2745. A low-power sleep mode state conserves energy when the cell pack is in storage.
- 6.25 uVhr LSB current accumulation register resolution
- 11-bit Voltage measurement
- 4.88mV LSB, 0 to 5V Input range
- 11-bit Temperature measurement
- Industry-standard I²C interface
Applications
Consumer Electronics, Sensing & Instrumentation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lithium
3Cells
5.5V
8Pins
85°C
-
MSL 1 - Unlimited
2 Wire, I2C, Serial
2.5V
µMAX
-40°C
Surface Mount
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate