Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.840 |
10+ | € 3.580 |
88+ | € 3.240 |
176+ | € 3.220 |
264+ | € 3.190 |
528+ | € 3.110 |
Product Information
Product Overview
The DS24B33S+ is a 4096-bit 1-Wire® EEPROM organized as 16 memory pages of 256 bits each. Data is written to a 32-byte scratchpad, verified and then copied to the EEPROM memory. The DS24B33 communicates over a single-conductor 1-Wire bus. The communication follows the standard 1-Wire protocol. Each device has its own unalterable and unique 64-bit registration number that is factory programmed into the chip. The registration number is used to address the device in a multidrop 1-Wire net environment. The DS24B33 is software compatible to the DS2433.
- Read and write access is highly backward-compatible to the DS2433
- 256-bit Scratchpad with strict read/write protocols ensures integrity of data transfer
- Unique, factory-programmed, 64-bit registration number ensures error-free device selection
- Switch point hysteresis to optimize performance in the presence of noise
- Communicates to host at 15.4 or 125kbps using 1-Wire protocol
Applications
Medical, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Kbit
Serial SPI
WSOIC
2.8V
Surface Mount
85°C
-
16 x 256bit
-
8Pins
5.25V
-40°C
4Kbit 1 Wire Serial EEPROM
To Be Advised
Technical Docs (2)
Alternatives for DS24B33S+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate