Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.820 |
| 10+ | € 3.570 |
| 25+ | € 3.380 |
| 100+ | € 3.300 |
| 250+ | € 3.180 |
| 500+ | € 3.110 |
Product Information
Product Overview
The DS24B33+ is a 4096-bit, 1-Wire® EEPROM organized as 16 memory pages of 256-bit each. Data is written to a 32-byte scratchpad, verified and then copied to the EEPROM memory. The DS24B33 communicates over a single-conductor 1-Wire bus. The communication follows the standard 1-wire protocol. Each device has its own unalterable and unique 64-bit registration number that is factory programmed into the chip. The registration number is used to address the device in a multidrop 1-wire net environment. The DS24B33 is software compatible to the DS2433.
- 4096-bit of non-volatile EEPROM partitioned into sixteen 256-bit pages
- Read and write access is highly backward-compatible to DS2433
- 256-bit Scratchpad with strict read/write protocols ensures integrity of data transfer
- Unique, factory-programmed and 64-bit registration number ensures error-free device selection
- Switchpoint hysteresis to optimize performance in presence of noise
- Communicates to host at 15.4kbps or 125kbps using 1-wire protocol
Applications
Computers & Computer Peripherals
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Kbit
1-Wire
TO-226AA
2.8V
Through Hole
85°C
-
16 x 256bit
-
3Pins
5.25V
-40°C
4Kbit 1 Wire Serial EEPROM
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for DS24B33+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate