Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1847B-050+T&R
Order Code3918583
Product RangeDS1847 Series
Also Known As90-1847B+T50
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 2500+ | € 4.600 | 
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€ 11,500.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1847B-050+T&R
Order Code3918583
Product RangeDS1847 Series
Also Known As90-1847B+T50
Technical Datasheet
End To End Resistance50kohm
No. of PotsDual
Control Interface2 Wire, Serial
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min3V
Supply Voltage Max5.5V
Potentiometer IC Case StyleCSBGA
No. of Pins16Pins
No. of Steps256
Temperature Coefficient850ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product RangeDS1847 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
End To End Resistance
50kohm
Control Interface
2 Wire, Serial
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
16Pins
Temperature Coefficient
850ppm/°C
Operating Temperature Max
95°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
No. of Pots
Dual
Track Taper
Linear
Supply Voltage Min
3V
Potentiometer IC Case Style
CSBGA
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
DS1847 Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability