Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.300 |
10+ | € 6.450 |
25+ | € 6.440 |
100+ | € 5.470 |
250+ | € 5.230 |
500+ | € 5.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1306+
Order Code2519110
Technical Datasheet
Date FormatYY-MM-DD
Clock FormatHH:MM:SS
Clock IC TypeAlarm RTC
Supply Voltage Min2V
Supply Voltage Max5.5V
Clock IC Case StyleDIP
No. of Pins16Pins
IC Interface TypeSPI
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Date Format
YY-MM-DD
Clock IC Type
Alarm RTC
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
-
MSL
-
Clock Format
HH:MM:SS
Supply Voltage Min
2V
Clock IC Case Style
DIP
IC Interface Type
SPI
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability