Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.390 |
10+ | € 3.790 |
25+ | € 3.620 |
100+ | € 3.450 |
300+ | € 3.250 |
500+ | € 3.170 |
Product Information
Product Overview
The DS1302Z+ is a trickle-charge Timekeeping Chip contains a real-time clock/calendar and 31bytes of static RAM. It communicates with a microprocessor via a simple serial interface. The real-time clock/calendar provides seconds, minutes, hours, day, date, month and year information. The end of the month date is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with an AM/PM indicator. Interfacing this with a microprocessor is simplified by using synchronous serial communication. Only three wires are required to communicate with the clock/RAM of CE, I/O (data line) and SCLK (serial clock). Data can be transferred to and from the clock/RAM 1 byte at a time or in a burst of up to 31bytes. This is designed to operate on very low power and retain data and clock information on less than 1μW.
- Completely manages all timekeeping functions
- Simple serial port interfaces to most microcontrollers
- Low power operation extends battery backup run time
- Underwriters Laboratories® (UL) recognized
Applications
Clock & Timing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Day; Date; Month; Year
Timekeeper
5.5V
8Pins
0°C
-
MSL 1 - Unlimited
HH:MM:SS
2V
SOIC
3 Wire, Serial
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DS1302Z+
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate