Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 193.250 |
Product Information
Product Overview
DC2703A-A-KIT is a LT8491 high voltage buck-boost battery charge controller with Maximum Power Point Tracking (MPPT) and I2C demonstration board. The DC2703A-A-KIT contains the DC2703A (LT®8491 demo board) and DC1613A (USB-to-I2C controller). Together they provide a high performance buck-boost battery charger converter with an I2C interface. The LT8491 implements a MPPT function and flexible charging profiles, suitable for most battery types. The DC2703A-A-KIT board is configured for 17V to 54V input voltage range and the power source can be a solar panel with 36 to 72 cells (up to 200W) or a DC voltage source. The LT8491 converter can operate from input voltages above, below or equal to the battery voltage. The DC2703A-A-KIT board output is set up for charging a 12V SLA battery with up to 16.6A charge current. The DC2703A-A-KIT board can be modified to support much higher output voltage with modifications including higher voltage rating output side MOSFETs and capacitors.
- 150KHz of switching frequency at TA = 25°C
- 97.1% efficiency at DC input, VIN = 24V, VOUT = 14.2V, IOUT = 8A, TA = 25°C
Contents
DC2703A (LT®8491 demo board), DC1613A (USB-to-I2C controller).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
LT8491EUKJ#PBF
Demonstration Board LT8491EUKJ#PBF
No SVHC (21-Jan-2025)
MPPT Battery Charger Controller
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate