Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 91.040 |
Product Information
Product Overview
DC2663A-KIT is a LTC4126EDC low power wireless charger demonstration kit. DC2663A-KIT is a demonstration kit of the DC2662A receiver board, featuring the LTC4126EDC, the DC2661A single-switch transmitter board featuring the LTC6992 and the DC2687A application-sized receiver board featuring the LTC4126EDC. The DC2662A can charge a single Li-Ion battery at up to 7.5mA with an air gap of 2mm to 4mm.
Contents
DC2662A (LTC4126EDC) receiver demonstration board, DC2661A (LTC6992) transmitter demonstration board, 2 × DC2687A (LTC4126EDC) Application-sized receiver demonstration board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Wireless - Battery Charger
LTC4126EV#PBF, LTC6992IDCB-1#PBF, LTC4126EDC
Demo Receiver Board LTC4126EV#PBF, Demo Tx Board LTC6992IDCB-1#PBF, 2x Demo Rx Board LTC4126EDC
No SVHC (21-Jan-2025)
Wireless Charger
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate