Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 169.580 |
Product Information
Product Overview
Demonstration circuit 2473A features LTC®6419 dual differential amplifier/ADC driver. It incorporates a variety of passive components to support configurations for varied applications. These fully-differential amplifiers accept single-ended or differential input with almost no difference in distortion performance. LTC6419 is a high speed dual differential amplifier with superior distortion and low noise, suitable for demanding communications transceivers, cellular base-stations and other high speed signal chain applications. The DC2473A demo board is ready for use as-is and is designed for ease of use and with minimum modification. The demo board has features that can be accessed by adding, removing or changing components on board to configure for single-ended and/or differential inputs and outputs. By default, the board is configured to have dual single-ended inputs with transformers, J4 (IN1–) and J6 (IN2–) and dual single-ended outputs with transformers, J1 (OUT1–) and J7 (OUT2–).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Demo Board LTC6419IV#PDF
No SVHC (21-Jan-2025)
LTC6419IV#PDF
Differential Amplifier
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate