Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 62.590 |
Product Information
Product Overview
DC2429A is a LT3042 PLL/VCO supply and reference board. This demonstration circuit 2429A is a PLL/VCO supply and reference board that features the LT®3042, an ultra-low noise and ultrahigh PSRR RF linear regulator. When powered from any lab or wall wart supply, the DC2429A produces four ultralow noise supplies and an ultra-low noise 100MHz reference that ensures PLL/VCO evaluation meets performance. Functionally, this circuit produces four separate ultra-low noise supplies from a single 6V to 20V supply input. These supplies provide a fixed 3.3V/800mA supply, a fixed 5V/200mA supply, a variable voltage/200mA supply and a fixed 3.3V/200mA supply that powers an onboard 100MHz reference. The variable supply is ideal for powering external VCOs by providing a jumper option that selects between seven common VCO power supply voltages.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT3042EDD
No SVHC (21-Jan-2025)
LT3042EDD
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate