Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 79.610 |
Product Information
Product Overview
DC1446A demonstration circuit features the LTC6909 multiple output oscillator with spread spectrum frequency modulation (SSFM). The LTC6909 is an easy to use precision oscillator that can provide 1-, 2-, 3-, 4-, 5-, 6-, 7- or 8-phase synchronized outputs. The LTC6909 spread spectrum frequency modulation (SSFM), can be enabled to improve electromagnetic compatibility (EMC) performance. Eight separate outputs provide up to eight rail-to-rail, 50% duty cycle clock signals. Using three logic inputs, the outputs are configured for phase separation, ranging from 45° to 120° (three to eight phases). The clock outputs can also be held low or configured for Hi-Z. on-board jumpers are provided to set the LTC6909 phase inputs (PH0, PH1 and PH2) and the SSFM modulation. The on-board frequency setting resistor (RSET) is pre-loaded with a 100k surface mount resistor (in addition, two pin receptacles are provided for using a leaded RSET resistor).
- Contains an LTC6909 and test terminals for the eight outputs
Technical Specifications
Analog Devices
Clock & Timing
Demo Board LTC6909CMS
No SVHC (21-Jan-2025)
LTC6909CMS
Oscillator
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate