Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 102.130 |
Product Information
Product Overview
DC1229B-A is an evaluation board to evaluate 2A monolithic Li-Ion battery charger featuring the LT®3650EDD-4.2/LT3650EDD-4.1. The LT3650 is a complete mid-power Li-Ion battery charger that can operate over a wide input voltage range. The circuit provides CC/CV charging with a maximum charge current externally programmable up to 2A. A precondition feature trickle charges a low-voltage battery and bad battery detection provides a signal if the battery doesn’t respond to preconditioning. The LT3650EDD is available in a 12-lead (3mm × 3mm) DFN surface mount package with an exposed pad.
- Input voltage range from 7.5V to 32V
- 3.7V to 4.24V VOUT
- Output float voltage 4.2V/4.1V at constant voltage mode
- 2A output current limit ILIM at RRNG = 20Kohm
Technical Specifications
Power Management - Battery
LT3650EDD-4.2
Demo Board LT3650EDD-4.2
No SVHC (21-Jan-2025)
Li-Ion Battery Charger
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate