Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 58.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 58.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1082A-B
Order Code4628312
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC1407ACMSE
No. of Bits14Bit
Sample Rate3MSPS
Kit Application TypeData Converter
Application Sub TypeSAR ADC
Kit ContentsDemonstration Board LTC1407ACMSE
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC1082A-B is a demo board for the LTC1407ACMSE serial 14bit, 3Msps simultaneous sampling ADCs with shutdown. This board demonstrates the AC performance of the LTC1407A in conjunction with the DC890 data collection-board and PScope™ software. Alternatively, by connecting DC1082A-B into a customer application the performance of the LTC1407 family member can be evaluated directly in that circuit.
- 0V to 2.5V input voltage range
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
14Bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC1407ACMSE
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
LTC1407ACMSE
Sample Rate
3MSPS
Application Sub Type
SAR ADC
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001