Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 77.110 |
10+ | € 57.050 |
25+ | € 55.910 |
Product Information
Product Overview
DAC8412 is a quad, 12Bit DAC voltage output with readback capability. Built using a complementary BiCMOS process, this monolithic DAC offers the user very high package density. Output voltage swing is set by the two reference inputs VREFH and VREFL. By setting the VREFL input to 0 V and VREFH to a positive voltage, the DAC provides a unipolar positive output range. A similar configuration with VREFH at 0 V and VREFL at a negative voltage provides a unipolar negative output range. Bipolar outputs are configured by connecting both VREFH and VREFL to nonzero voltages. This method of setting output voltage range has advantages over other bipolar offsetting methods because it is not dependent on internal and external resistors with different temperature coefficients. Application includes automatic test equipment, digitally controlled calibration, servo controls, process control equipment.
- Unipolar or bipolar operation, true voltage output
- Double-buffered inputs, centre scale
- Fast bus access time, readback
- Maximum integral nonlinearity error is ±1LSB (VDD = +15V, VSS = -15V, -40 ≤ TA ≤ +85°C)
- Minimum differential nonlinearity error is -1LSB (monotonic over temperature, -40°C ≤ TA ≤ +85°C)
- 2.2V/μs typical slew rate (10% to 90%, -40°C ≤ TA ≤ +85°C)
- Typical linearity matching is ±1LSB (adjacent DAC matching, -40°C ≤ TA ≤ +85°C)
- 10μs typical settling time (to 0.01%, 10V step, RL = 1Kohm)
- 330mW maximum power dissipation (VDD = +15.0V, VSS = -15.0V, -40°C ≤ TA ≤ +85°C)
- 28 lead PLCC package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
CMOS, Parallel, TTL
PLCC
Parallel
85°C
-
No SVHC (21-Jan-2025)
-
± 5V to ± 15V
28Pins
-40°C
Quad 12-bit Voltage Output DACs
MSL 5 - 48 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate