Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.990 |
10+ | € 7.820 |
25+ | € 7.450 |
100+ | € 6.940 |
250+ | € 6.700 |
500+ | € 6.450 |
Product Information
Product Overview
ADXL363BCCZ-RL7 is an ultralow power, a three-sensor combination consisting of a 3-axis MEMS accelerometer, a temperature sensor, and an on-board analogue-to-digital converter (ADC) input for synchronous conversion of an external signal. The entire system consumes less than 2µA at a 100Hz output data rate and 270nA when in motion-triggered wake-up mode. It communicates via a serial port interface (SPI) and always provides 12bit output resolution for all three sensors. In addition to the accelerometer and temperature sensor, this device also provides access to an internal ADC for synchronous conversion of an additional analogue input. It operates on a wide 1.6V to 3.5V supply range, and can interface, if necessary, to a host operating on a separate, lower supply voltage. It is used in applications such as home healthcare devices, wireless sensors, motion motion-enabled metering devices.
- Accelerometer, temperature sensor, and provision for third analogue sensor input
- Built-in features for motion-based system level power savings
- Adjustable threshold sleep/wake modes for motion activation
- Deep embedded FIFO minimizes host processor load
- Awake state output enables implementation of standalone, motion activated switch
- Power can be derived from coin cell battery, SPI digital interface
- Supply current (measurement mode) is 1.95µA typical at (TA = 25°C, VS = 2V)
- Differential nonlinearity is ±1.8LSB typical at (VS = 1.6V)
- Gain error is -4.3LSB typical at (VS = 1.6V)
- Operating temperature range from -40°C to +85°C, 16-terminal LGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
± 2g, ± 4g, ± 8g
X, Y, Z
LGA
LGA
1.6V
-40°C
-
No SVHC (07-Jul-2017)
Digital
SPI
16Pins
1mg/LSB, 2mg/LSB, 4mg/LSB
3.5V
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate