Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 73.790 |
10+ | € 61.430 |
25+ | € 55.760 |
2000+ | € 51.380 |
Product Information
Product Overview
ADXL355BEZ-RL is a low noise, low drift, low power, 3-axis MEMS accelerometer. It offers industry-leading noise, minimal offset drift over temperature, and long-term stability enabling precision applications with minimal calibration. Highly integrated in a compact form factor, the low-power ADXL355 is ideal in an Internet of Things (IoT) sensor node and other wireless product designs. Its multifunction pin names may be referenced by their relevant function only for either the serial peripheral interface (SPI) or I²C interface. It is used in applications such as inertial measurement units (IMUs)/attitude and heading reference systems (AHRSs), platform stabilization systems, structural health monitoring, seismic imaging, tilt sensing, robotics, condition monitoring.
- Hermetic package offers optimal long-term stability
- Digital SPI and I²C interfaces supported, 20-bit ADC
- Data interpolation routine for synchronous sampling, programmable high- and low-pass digital filters
- Electromechanical self test, integrated temperature sensor
- VSUPPLY with internal regulator is 2.25V to 3.6V, resonant frequency is 2.4KHz typical
- Nonlinearity is 0.1% typical at (TA = 25°C, VSUPPLY = 3.3V)
- Cross axis sensitivity is 1% typical at (TA = 25°C, VSUPPLY = 3.3V)
- Bandwidth is 1.9KHz typical at (TA = 25°C, VSUPPLY = 3.3V)
- Noise spectral density is 22.5μg/√Hz typical at (TA = 25°C, VSUPPLY = 3.3V)
- Operating temperature range from -40°C to +125°C, 14-terminal LCC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
X, Y, Z
14Pins
400mV/g, 200mV/g, 100mV/g
3.6V
432mV/g, 216mV/g, 108mV/g
-
± 2g, ± 4g, ± 8g
LCC
LCC
2.25V
368mV/g, 184mV/g, 92mV/g
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate