Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 55.910 |
10+ | € 49.330 |
25+ | € 47.580 |
100+ | € 46.860 |
Product Information
Product Overview
ADXL354 is a low noise, low drift, low power, 3-axis MEMS accelerometer. The analogue output, has low noise density, low 0g offset drift, low power, 3-axis accelerometers with selectable measurement ranges. It offers industry leading noise, minimal offset drift over temperature, and long-term stability enabling precision applications with minimal calibration. It is used in applications such as inertial measurement units (IMUs)/attitude and heading reference systems (AHRSs), platform stabilization systems, structural health monitoring, seismic imaging, tilt sensing, robotics, condition monitoring.
- Hermetic package offers optimal long-term stability
- 0g offset vs. temperature is 0.15mg/°C, 20-bit ADC
- Spectral density is 22.5μg/√Hz typical at (TA = 25°C, VSUPPLY = 3.3V)
- Measurement mode is 150μA typical at (TA = 25°C, VSUPPLY = 3.3V)
- Standby mode is 21μA typical at (TA = 25°C, VSUPPLY = 3.3V)
- User adjustable analogue output bandwidth, digital SPI and I²C interfaces supported
- Data interpolation routine for synchronous sampling, programmable high- and low-pass digital filters
- Electromechanical self test, integrated temperature sensor
- Operating temperature range from -40°C to +125°C, specified voltage is 3.3V
- Package style is 14-terminal LCC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
X, Y, Z
LCC
100mV/g
2.25V
-40°C
125°C
-
No SVHC (21-Jan-2025)
± 2g, ± 8g
-
14Pins
LCC
3.6V
92mV/g
108mV/g
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate