register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 55.830 |
10+ | € 49.250 |
25+ | € 47.850 |
100+ | € 46.300 |
Product Information
Product Overview
ADXL354B is an analogy output and the digital output ADXL355 are low noise density, low 0 g offset drift, low power, 3-axis accelerometers with selectable measurement ranges. This supports the ±2 g and ±4 g ranges. This offers industry-leading noise, minimal offset drift over temperature, and long-term stability enabling precision applications with minimal calibration. Application includes inertial measurement units (IMUs)/attitude and heading reference systems (AHRSs), platform stabilization systems, structural health monitoring, seismic imaging, tilt sensing, robotics, and condition monitoring.
- Typical output full-scale range (FSR) is ±2g (supports two ranges, TA=25°C)
- Typical cross axis sensitivity is 1% (TA=25°C, VSUPPLY=3.3V)
- Typical repeatability is 0.16% (X-axis and y-axis, TA=25°C, VSUPPLY=3.3V)
- Typical bandwidth is 1.9KHz (3dB, overall transfer function, TA=25°C, VSUPPLY=3.3V)
- Data interpolation routine for synchronous sampling
- Programmable high- and low-pass digital filters
- Electromechanical self test, integrated temperature sensor
- Specified voltage is 3.3V
- 14-terminal LCC package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
X, Y, Z
LCC
200mV/g
2.25V
-40°C
216mV/g
-
No SVHC (21-Jan-2025)
± 2g, ± 4g
-
14Pins
LCC
3.6V
184mV/g
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate