Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 55.830 |
10+ | € 49.250 |
25+ | € 47.850 |
2000+ | € 42.210 |
Product Information
Product Overview
ADXL354BEZ-RL is a low noise, low drift, low power, 3-axis MEMS accelerometer. It offers industry-leading noise, minimal offset drift over temperature, and long-term stability enabling precision applications with minimal calibration. Highly integrated in a compact form factor, this low-power device is ideal in an internet of things (IoT) sensor node and other wireless product designs. It is used in applications such as inertial measurement units (IMUs)/attitude and heading reference systems (AHRSs), platform stabilization systems, structural health monitoring, seismic imaging, tilt sensing, robotics, and condition monitoring.
- Hermetic package offers optimal long-term stability, analogue output
- Data interpolation routine for synchronous sampling, ±2, ±4 measurement range
- Programmable high- and low-pass digital filters, electromechanical self test
- Integrated temperature sensor, VSUPPLY with internal regulators: 2.25V to 3.6V
- User-adjustable analogue output bandwidth, resonant frequency is 10KHz typical at (TA = 25°C)
- Nonlinearity is 0.1% typical at (TA = 25°C, VSUPPLY = 3.3V), 3.3V specified voltage
- Bandwidth is 1.9KHz typical at (TA = 25°C, VSUPPLY = 3.3V)
- Turn on time is <lt/>10ms typical at (TA = 25°C, VSUPPLY = 3.3V)
- Repeatability is ±2mg typical at (TA = 25°C, VSUPPLY = 3.3V)
- Operating temperature range from -40°C to +125°C, 14-terminal LCC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
X, Y, Z
14Pins
LCC
3.6V
432mV/g, 216mV/g
-
± 2g, ± 4g
LCC
400mV/g, 200mV/g
2.25V
368mV/g, 184mV/g
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate