Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.310 |
10+ | € 5.520 |
25+ | € 5.240 |
100+ | € 4.690 |
250+ | € 4.650 |
500+ | € 4.600 |
Product Information
Product Overview
ADXL335BCPZ-RL is a small, thin, low-power, complete 3-axis accelerometer with signal-conditioned voltage outputs. The product measures acceleration with a minimum full-scale range of ±3g. It can measure the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion, shock, or vibration. The user selects the bandwidth of the accelerometer using the CX, CY, and CZ capacitors at the XOUT, YOUT, and ZOUT pins. Bandwidths can be selected to suit the application, with a range of 0.5Hz to 1600Hz for the X and Y axes, and a range of 0.5Hz to 550Hz for the Z axis. It is used in applications such as cost-sensitive, low power, motion- and tilt-sensing applications, mobile devices, gaming systems, disk drive protection, image stabilization, sports and health devices.
- 3-axis sensing, 10,000g shock survival
- BW adjustment with a single capacitor per axis, excellent temperature stability
- Single-supply voltage range from 1.8V to 3.6V
- Nonlinearity is ±0.3% typical at (TA = 25°C, VS = 3 V, CX = CY = CZ = 0.1μF)
- Noise density XOUT, YOUT is 150μg/√Hz rms typical at (TA = 25°C, VS = 3 V, CX = CY = CZ = 0.1μF)
- Bandwidth (XOUT, YOUT) is 1600Hz typical at (TA = 25°C, VS = 3 V, CX = CY = CZ = 0.1μF)
- Sensor resonant frequency is 5.5KHz typical at (TA = 25°C, VS = 3 V, CX = CY = CZ = 0.1μF)
- Supply current is 350μA typical at (TA = 25°C, VS = 3 V, CX = CY = CZ = 0.1μF)
- Turn-on time is 1ms typical at (TA = 25°C, VS = 3 V, CX = CY = CZ = 0.1μF)
- Operating temperature range from -40°C to +85°C, 16-lead LFCSP-LQ package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
X, Y, Z
16Pins
LFCSP-LQ
3.6V
330mV/g
-
± 3g
LFCSP-LQ
300mV/g
1.8V
270mV/g
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate