Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.450 |
10+ | € 5.700 |
25+ | € 5.330 |
100+ | € 4.450 |
250+ | € 4.380 |
500+ | € 4.300 |
Product Information
Product Overview
ADXL327BCPZ-RL is a small, low-power, complete 3-axis accelerometer with signal-conditioned voltage outputs. The product measures acceleration with a minimum full-scale range of ±2g. It can measure the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration, resulting from motion, shock, or vibration. The user selects the bandwidth of the accelerometer using the CX, CY, and CZ capacitors at the XOUT, YOUT, and ZOUT pins. Bandwidths can be selected to suit the application with a range of 0.5Hz to 1600Hz for X and Y axes and a range of 0.5Hz to 550Hz for the Z axis. It is used in applications such as cost-sensitive, low power, motion- and tilt-sensing applications, mobile devices, gaming systems, disk drive protection, image stabilization, sports and health devices.
- 3-axis sensing, single-supply operation range from 1.8V to 3.6V
- 10,000g shock survival, excellent temperature stability
- Bandwidth adjustment with a single capacitor per axis
- Measurement range is ±2.5g typical at (TA = 25°C, VS = 3V, CX = CY = CZ = 0.1μF)
- Nonlinearity is ±0.2% typical at (TA = 25°C, VS = 3V, CX = CY = CZ = 0.1μF)
- Cross axis sensitivity is ±1% typical at (TA = 25°C, VS = 3V, CX = CY = CZ = 0.1μF)
- Noise density XOUT, YOUT, ZOUT is 250μg/√Hz rms typical at (TA = 25°C)
- Sensor resonant frequency is 5.5KHz typical at (TA = 25°C, VS = 3V, CX = CY = CZ = 0.1μF)
- Supply current is 350μA typical at (VS = 3V, TA = 25°C, VS = 3V, CX = CY = CZ = 0.1μF)
- Operating temperature range from -40°C to +85°C, 16-lead LFCSP-LQ package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
X, Y, Z
16Pins
LFCSP-LQ
3.6V
462mV/g
-
± 2g
LFCSP-LQ
420mV/g
1.8V
378mV/g
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate