1,269 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.150 |
10+ | € 6.190 |
47+ | € 4.980 |
141+ | € 4.370 |
282+ | € 4.100 |
517+ | € 4.020 |
Product Information
Product Overview
ADUM1401 is a quad-channel digital isolator. It is based on Analog Devices, Inc., icoupler® technology. This isolator component provide outstanding performance characteristics superior to alternatives, such as optocoupler device. This isolator provide four independent isolation channels in a variety of channel configurations and data rates. It is mainly used in application such as general-purpose multichannel isolation, SPI interface and data converter isolation, RS-232/RS-422/RS-485 transceivers, industrial field bus isolation, automotive systems. This isolator is approved by UL recognition: 2500V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 560V peak, TÜV approval: IEC/EN/UL/CSA 61010-1.
- Made of high speed CMOS and monolithic air core transformer technology
- Low power operation, bidirectional communication
- 3V/5V level translation, high temperature operation is 125°C
- Output enable function, high common-mode transient immunity is <gt/>25kV/μs
- Number of inputs in VDD1 side is 3, number of inputs in VDD2 side is 1
- Maximum data rate is 10Mbps, operating temperature range is −40°C to +105°C
- Maximum propagation delay is 50ns (at 5V)
- Maximum pulse width distortion is 3ns
- Package style is 16-lead wide SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
5.5V
16Pins
CMOS
High Speed CMOS Digital Isolator
2500V
105°C
-
No SVHC (21-Jan-2025)
2.7V
SOIC
10Mbps
CMOS
Magnetic
-40°C
ADUM1401
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate