Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.920 |
| 10+ | € 1.850 |
| 98+ | € 1.140 |
| 196+ | € 1.110 |
| 294+ | € 1.070 |
| 588+ | € 0.988 |
Product Information
Product Overview
ADUM110N is a single-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation provides outstanding performance characteristics, superior to alternatives such as optocoupler devices and other integrated couplers. This device operates with the supply voltage on either side ranging from 1.8V to 5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. It is approved by UL recognition 3000V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN VDE V 0884-11:2017-01, VIORM = 565V peak, CQC Certification per GB4943.1-2011. It is used in applications such as general-purpose single-channel isolation, industrial field bus isolation.
- High common-mode transient immunity is 100KV/µs typical
- High robustness to radiated and conducted noise
- Low dynamic power consumption
- No. of inputs, VDD1 side is 1
- No. of inputs, VDD2 side is 0
- Withstand voltage rating is 5KV rms
- Fail-safe output state is low
- Operating temperature is -40°C to +125°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
5V
8Pins
CMOS
Digital Isolator
3kV
125°C
-
No SVHC (21-Jan-2025)
1.8V
NSOIC
150Mbps
CMOS
Magnetic
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate