Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 16.120 |
| 10+ | € 14.180 |
| 25+ | € 13.390 |
| 100+ | € 12.300 |
| 250+ | € 11.740 |
| 750+ | € 10.910 |
Product Information
Product Overview
ADUC7020BCPZ62-RL7 is a ADUC70XX series fully integrated, 1MSPS, 12bit data acquisition system incorporating high-performance multichannel ADCs, 16bit/32bit MCUs, and Flash®/EE memory on a single chip. The devices operate from an on-chip oscillator and a PLL generating an internal high-frequency clock of 41.78MHz (UCLK). This clock is routed through a programmable clock divider from which the MCU core clock operating frequency is generated. Applications include industrial control and automation system, smart sensors, precision instrumentation. base station systems, optical networking.
- 12bit analogue I/O, ARM7TDMI® precision analogue microcontroller (MCU)
- ARM7TDMI core, 16bit/32bit RISC architecture JTAG port supports code download and debug
- Fully differential and single-ended modes, 0V to VREF analogue input range
- 12bit voltage output DACs, on-chip voltage reference, on-chip temp sensor (±3°C), voltage comparator
- Trimmed on-chip oscillator (±3%), external watch crystal, external clock source up to 44MHz
- 5 ADC channels, 4 DAC channels, 62KB/8KB flash/RAM
- 14 GPIO, UART downloader
- Specified for 3V operation, fully specified for -40°C to +125°C operation
- Supported by low cost quick start development system and full third-party support
- 40-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADUC Family ADUC7 Series Microcontrollers
32 bit
62KB
LFCSP-EP
I2C, SPI, UART
16Channels
2.7V
-40°C
Surface Mount
ADuC70xx
MSL 3 - 168 hours
ARM7TDMI
44MHz
40Pins
14I/O's
8KB
12Bit
3.6V
125°C
ARM7
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate