register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 34.850 |
10+ | € 25.810 |
40+ | € 22.770 |
120+ | € 22.020 |
280+ | € 21.580 |
Product Information
Product Overview
ADSP-BF518 is a Blackfin embedded processor incorporating the Analog Devices/Intel Micro Signal Architecture (MSA). Blackfin processor combines a dual-MAC state-of the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture. This processor is highly integrated system-on-a chip solutions for the next generation of embedded network connected applications. By combining industry-standard interfaces with a high performance signal processing core, cost-effective applications can be developed quickly, without the need for costly external components. It has RISC-like register and instruction model for ease of programming and compiler-friendly support and external memory controller with glueless support for SDRAM and asynchronous 8bit and 16bit memories.
- Two 16bit MACs, two 40bit ALUs, four 8bit video ALUs, 40bit shifter
- Advanced debug, trace and performance monitoring, wide range of operating voltages
- Code security with lockbox secure technology, one-time-programmable (OTP) memory
- Memory management unit providing memory protection
- Parallel peripheral interface (PPI), supporting ITU-R 656 video data formats
- 2 dual-channel, full-duplex synchronous serial ports (SPORTs), supporting 8 stereo I²S channels
- Removable storage interface (RSI) controller for MMC, SD, SDIO, and CE-ATA
- 32bit core timer, 40 general-purpose I/Os (GPIOs), debug/JTAG interface
- 176-lead LQFP-EP package, -40 to +85ºC temperature rating, 400MHz max processor instruction rate
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Core
400MHz
176Pins
Ethernet, I2C, SPI, UART
1Cores
1.14V
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
32 bit
LQFP-EP
-
116KB
-
1.47V
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate