Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-2189NBCAZ-320
Order Code4632961
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 57.630 |
10+ | € 52.410 |
25+ | € 51.360 |
100+ | € 50.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 57.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-2189NBCAZ-320
Order Code4632961
Technical Datasheet
DSP TypeFixed Point
Operating Frequency Max80MHz
IC Case / PackageCSPBGA
No. of Pins144Pins
No. of MIPS80MIPS
InterfacesSerial, UART
RAM Memory Size192KB
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min1.8V
Supply Voltage Max2V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DSP Type
Fixed Point
IC Case / Package
CSPBGA
No. of MIPS
80MIPS
RAM Memory Size
192KB
Program Memory Size
-
Supply Voltage Max
2V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Operating Frequency Max
80MHz
No. of Pins
144Pins
Interfaces
Serial, UART
No. of Cores
1Cores
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability