Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.390 |
10+ | € 8.550 |
25+ | € 7.550 |
100+ | € 6.420 |
250+ | € 6.200 |
750+ | € 6.190 |
Product Information
Product Overview
ADP5051 combines four high performance buck regulators and a supervisory circuit with a voltage monitor, a watchdog function, and demanding performance and board space requirements. The device enables direct connection to high input voltages up to 15.0V with no preregulators. Channel 1 and channel 2 integrate high-side power MOSFET and low-side MOSFET drivers. In low-side power devices, use external NFETs to achieve an efficiency optimized solution and deliver a programmable output current of 1.2A, 2.5 A, or 4A. Combining channel 1 and channel 2 in a parallel configuration provides a single output with up to 8A of current. Channel 3 and channel 4 integrate both high-side and low-side MOSFETs to deliver an output current of 1.2A. Application includes small cell base stations, FPGA and processor applications, security and surveillance, medical applications.
- Adjustable/fixed output options via factory fuse or I²C interface
- I²C interface with interrupt on fault conditions, power regulation
- Precision enable with 0.8V accurate threshold, active output discharge switch
- Programmable phase shift in 90° steps, individual channel FPWM/PSM selection
- Frequency synchronization input or output, optional latch-off protection on OVP/OCP failure
- Power-good flag on selected channels, low input voltage detection
- Open-drain processor reset with external adjustable threshold monitoring
- Watchdog refresh input, manual reset input
- Overheat detection on junction temperature, UVLO, OCP, and TSD protection
- 48-lead LFCSP-WQ package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Integrated Power Solution with Quad Buck Regulator, Supervisory Circuit, I2C Interface
15V
48Pins
125°C
-
No SVHC (21-Jan-2025)
4.5V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate