Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.510 |
10+ | € 6.810 |
25+ | € 5.970 |
100+ | € 5.750 |
250+ | € 5.520 |
750+ | € 5.410 |
Product Information
Product Overview
ADP5014 is an integrated power solution with quad low noise buck regulators. It combines four high performance, low noise buck regulators. All channels in the device integrate high-side and low-side power metal-oxide semiconductor field effect transistors (MOSFET). Channel 1 and Channel 2 deliver a programmable output current of 2A or 4A. Combining channel 1 and channel 2 in a parallel configuration provides a single output with upto 8A of current. Channel 3 and channel 4 deliver a programmable output current of 1A or 2A. Combining channel 3 and channel 4 in a parallel configuration can provide a single output with upto 4A of current. It features two enable modes. It is used in application such as RF transceiver, high speed analogue-to-digital converter (ADC)/digital-to-analogue converter (DAC), mixed signal ASIC, FPGA and processor applications, security and surveillance, medical applications etc.
- Input voltage range is 2.75V to 6V, power-good flag on selective channels via factory fuse
- Programmable output voltage range is 0.5V to 0.9 × PVINx, UVLO, OVP, OCP, and TSD protection
- Low output noise is 25μV rms when VOUT ≤ VREF
- ±1% output accuracy over full temperature range
- Adjustable switching frequency is 500KHz to 2.5MHz
- Flexible parallel operation, precision enable with 0.6V threshold
- Manual or sequence mode for power-up and power-down sequence
- Selective FPWM or PSM operation mode, precision undervoltage comparator
- Frequency synchronization input or output, active output discharge switch
- Operating temperature is -40°C to +125°C, package style is 40-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4 Output
4Outputs
2.75V
4A
2A
40Pins
5.4V
-
5.4V
-
125°C
-
No SVHC (21-Jan-2025)
1.2MHz
Adjustable
Buck (Step Down)
6V
8A
LFCSP-EP
5.4V
Surface Mount
500mV
1.2MHz
-40°C
-
MSL 3 - 168 hours
LFCSP-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate