Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.700 |
10+ | € 5.090 |
25+ | € 4.640 |
100+ | € 4.080 |
250+ | € 3.700 |
500+ | € 3.630 |
Product Information
Product Overview
ADP2323 is a full-featured, dual-output, step-down DC-to-DC regulator based on current-mode architecture. This integrates two high-side power MOSFETs and two low-side drivers for the external N-channel MOSFETs. The two pulse-width modulations (PWM) channels can be configured to deliver dual 3A outputs or a parallel-to-single 6 A output. The regulator operates from input voltages of 4.5V to 20V, and the output voltage can be as low as 0.6V. The switching frequency can be programmed between 250KHz and 1.2MHz, or synchronized to an external clock to minimize interference in multi-rail applications. The dual PWM channels run 180° out of phase, thereby reducing input current ripple as well as reducing the size of the input capacitor. Application includes communications infrastructure, networking and servers, industrial and instrumentation, healthcare and medical, intermediate power rail conversion, and DC-to-dc point of load applications.
- External synchronization input with programmable phase shift, or internal clock output
- Selectable PWM or PFM mode operation
- Adjustable current limit for small inductor
- External compensation and soft start, start-up into precharged output
- Power input voltage range from 4.5 to 20V (PVIN1=PVIN2=12V at TJ=-40 to +125°C)
- Typical PWM switching frequency is 600KHz (PVIN1=PVIN2=12V at TJ=-40 to +125°C)
- Synchronization range from 300 to 1200KHz (PVIN1=PVIN2=12V at TJ=-40 to +125°C)
- Minimum input high voltage is 1.3V (PVIN1=PVIN2=12V at TJ=-40 to +125°C)
- 32-lead LFCSP-WQ package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
20V
90%
32Pins
Synchronous Buck (Step Down)
125°C
-
No SVHC (21-Jan-2025)
LFCSP
4.5V
2Outputs
LFCSP
600kHz
-40°C
-
MSL 3 - 168 hours
-
2 Output
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate