Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.810 |
10+ | € 3.400 |
98+ | € 2.390 |
196+ | € 2.340 |
294+ | € 2.280 |
588+ | € 2.120 |
Product Information
Product Overview
ADN4691E is a multipoint, low-voltage differential signalling (M-LVDS) transceiver (driver and receiver pairs) that can operate at up to 200Mbps (100MHz). The receiver detects the bus state with a differential input of as little as 50mV over a common-mode voltage range of -1V to +3.4V. ESD protection of up to ±15KV is implemented on the bus pins. The devices adhere to the TIA/EIA-899 standard for M-LVDS and complement TIA/EIA644 LVDS devices with additional multipoint capabilities. Application includes backplane and cable multipoint data transmission, multipoint clock distribution, low power, high-speed alternative to shorter RS-485 links, and networking and wireless base station infrastructure.
- Multipoint LVDS transceivers (low voltage differential signalling driver and receiver pairs)
- Type 1 hysteresis of 25mV
- Conforms to TIA/EIA-899 standard for M-LVDS
- Glitch free power-up/power-down on M-LVDS bus
- Controlled transition times on driver output
- Driver outputs high-Z when disabled or powered off
- Enhanced ESD protection on bus pins
- Typical only driver enabled is 13mA (DE, RE active high=VCC, RL=50 ohm)
- 14-lead SBDIP package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LVDS Line Transceiver
85°C
3.6V
8Pins
M-LVDS
-
MSL 1 - Unlimited
-40°C
3V
NSOIC
M-LVDS
1bit
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate