Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.260 |
10+ | € 2.450 |
96+ | € 1.910 |
192+ | € 1.860 |
288+ | € 1.810 |
576+ | € 1.690 |
Product Information
Product Overview
ADN4668 is a 3V LVDS quad CMOS differential line receiver offering data rates of over 400Mbps (200MHz) and ultralow power consumption. It features a flowthrough pin configuration for easy PCB layout and separation of input and output signals. The device accepts low voltage (310mV typical) differential input signals and converts them to a single-ended, 3V TTL/CMOS logic level. It also offers active-high and active-low enable/disable inputs (EN and EN) that control all four receivers. They disable the receivers and switch the outputs to a high impedance state. This high impedance state allows the outputs of one or more ADN4668s to be multiplexed together and reduces the quiescent power consumption to 3mW typical. Typical applications are point-to-point data transmission, multidrop buses, clock distribution networks, backplane receivers.
- ±15KV ESD protection on receiver input pins
- Flow-through pin configuration simplifies PCB layout
- High impedance outputs on power-down, Low power design (3mW quiescent typical)
- Interoperable with existing 5V LVDS drivers
- Supports open, short, and terminated input fail-safe 0V to −100mV threshold region
- Conforms to TIA/EIA-644 LVDS standard
- Output high voltage, VOH is 3.3V typ (IOH=−0.4mA, VID=200mV, VDD=3.0V to 3.6V, CL=15pF to GND)
- 16-lead thin shrink small outline package [TSSOP]
- Temperature rating range from −40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
3V
TSSOP
-40°C
-
MSL 1 - Unlimited
Point-to-point Data Transmission, Backplane Receivers, Clock Distribution Networks, Multidrop Buses
3.6V
16Pins
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate