Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 36.650 |
| 10+ | € 27.170 |
| 46+ | € 25.240 |
| 138+ | € 24.740 |
| 276+ | € 24.230 |
Product Information
Product Overview
ADN4622BRNZ is a quad-channel, signal-isolated, low voltage differential signalling (LVDS) buffer that operates at upto 2.5Gbps with very low jitter. This device integrates Analog Devices, Inc., iCoupler® technology, enhanced for high-speed operation to provide drop-in galvanic isolation of LVDS signal chains. AC coupling and/or level shifting to the LVDS receivers and from the LVDS drivers allows isolation of other high-speed signals such as current-mode logic (CML). It includes a refresh mechanism to monitor the input and output states and ensure they remain the same in the absence of data transitions. For lower power consumption and high-speed operation with low jitter, the LVDS and isolator circuits rely on 1.8V supplies. It is used in applications such as isolated video and imaging data, analogue front-end isolation, data plane isolation, isolated high speed clock and data links, multi-gigabit SERDES, board-to-board optical replacement (for example, short reach fibre).
- Convenient plug-in terminal blocks
- Random jitter is 0.82ps rms typical at (1.25GHz clock input, VDD1 = VDD2 = 1.7V to 1.9V)
- Lower power 1.8V supplies, ±8KV IEC 61000-4-2 ESD protection across isolation barrier
- Complies with TIA/EIA-644-A LVDS signal levels, 5.7KV rms and 1.5KV rms LVDS isolators
- Differential input voltage is 100mV minimum at (VDD1 = 1.7V to 1.9V)
- Offset voltage is 1.17V typical at (VDD1 = VDD2 = 1.7V to 1.9V)
- Rise and fall time is 180ps maximum at (VDD1 = VDD2 = 1.7V to 1.9V)
- Operating temperature range from -40°C to +125°C
- Package style is 28-lead SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
1.9V
28Pins
-
Digital Isolator
5.7kV
125°C
-
1.7V
WSOIC-FP
2.5Gbps
LVDS
-
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate