Quantity | Price (ex VAT) |
---|---|
500+ | € 89.710 |
Product Information
Product Overview
ADL6331ACCZB-R7 is a transmit variable gain amplifier that provides an interface from RF digital-to-analogue converters (RF DACs) to a singled-ended power amplifier (PA) signal chain. Each ADL6331 IC is composed of a balun, two differential RF amplifiers with bypass attenuators, and a digital step attenuator (DSA) to provide suitable transmitter performance. A serial-port interface (SPI) control is available to configure RF signal paths or to optimize supply current vs. performance. Applications include aerospace and defence, instrumentation and test equipment, communication systems.
- Optimizes common-mode rejection of RF-DAC, even-order harmonics, and intermodulation
- 50 ohm differential inputs and 50 ohm single-ended output
- Integrated broadband RF output balun, fully programmable through a 3- or 4-wire SPI
- Asynchronous toggle between multiple predefined attenuation values and bypass amplifier stages
- Single 3.3V supply, 200ns typ switching time at (1.0dB step via ATTSEL pins)
- 0.38 to 8.0GHz frequency range, input impedance is 50 ohm typ at (differential)
- Differential nonlinearity (DNL) is 0.16LSB typical at (TA = 25°C)
- Power supply current is 80mA typ at (full fixed gain mode, V33AMP1A, 3.3V supply)
- Operating temperature range from -40°C to +105°C
- 24-lead LGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Variable Gain
2Amplifiers
-40°C
3.135V to 3.465V
24Pins
Surface Mount
-
1Channels
-
105°C
LGA-EP
Single Supply
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate