Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 174.570 |
10+ | € 154.220 |
25+ | € 151.140 |
250+ | € 148.050 |
Product Information
Product Overview
ADL6010 is a versatile, broadband envelope detector covering the microwave spectrum. It provides state-of-the art accuracy with very low power consumption (8mW) in a simple, easy to use 6-lead format. The output is a baseband voltage proportional to the instantaneous amplitude of the radio frequency (RF) input signal. It exhibits minimal slope variation of the RF input to envelope output transfer function from 0.5GHz to 43.5GHz. The detector cell uses a proprietary eight schottky diode array followed by a novel linearizer circuit that creates a linear voltmeter with an overall scaling factor (or transfer gain) of nominally ×2.2 relative to the voltage amplitude of the input. Although this device is not inherently a power responding device, it remains convenient to specify the input in this way. It is used in application such as microwave point to point links, microwave instrumentation, radar-based measurement systems generate quasi-dc outputs from about 25mV to 4V above common (COMM).
- Schottky diode detector with linearization
- Broadband 50 ohm input impedance
- Input range of -30dBm to +15dBm, referred to 50 ohm
- Excellent temperature stability
- Fast envelope bandwidth is 40MHz typ at (VPOS = 5V, TA = 25°C)
- Fast output rise time is 4ns typ at (PIN = off to 0dBm, 10% to 90%, CLOAD = 10pF)
- Quiescent current is 1.6mA typ at (TA = 25°C, no signal at RFIN, VPOS = 5V)
- Supply voltage is 5V typ at (VPOS = 5V, TA = 25°C)
- Operating temperature is -40°C to +85°C
- Package style is 6-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
500MHz
-30dBm
-30dBm
6Pins
5.25V
85°C
MSL 1 - Unlimited
43.5GHz
15dBm
LFCSP-EP
4.75V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate