Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.810 |
10+ | € 5.910 |
25+ | € 5.590 |
100+ | € 5.080 |
250+ | € 4.830 |
500+ | € 4.550 |
Product Information
Product Overview
ADL5350 is a high linearity, up-and-down converting mixer capable of operating over a broad input frequency range. It is well suited for demanding cellular base station mixer designs that require high sensitivity and effective blocker immunity. Based on a GaAs pHEMT, single-ended mixer architecture, this device provides excellent input linearity and a low noise figure without the need for a high power level LO drive. The high input linearity of the device makes the device an excellent mixer for communications systems that require high blocker immunity, such as GSM 850MHz/900MHz and 800MHz CDMA2000. At 2GHz, a slightly greater supply current is required to obtain similar performance. The single-ended broadband RF/IF port allows the device to be customized for a desired band of operation using simple external filter networks. It is used in application such as cellular base stations, point-to-point radio links, RF instrumentation etc.
- Broadband radio frequency (RF), intermediate frequency (IF), and local oscillator (LO) ports
- Conversion loss is 6.8dB typ at (fRF = 1950MHz, fLO = 1760MHz, fIF = 190MHz)
- SSB noise figure is 6.5dB typ at (fRF = 1950MHz, fLO = 1760MHz, fIF = 190MHz)
- Input third-order intercept is 25dBm typ at (fRF1 = 849MHz, fRF2 = 850MHz)
- Input 1dB compression point is 19.8dBm typ at (fRF = 820MHz, fLO = 750MHz, fIF = 70MHz)
- Low LO drive level, single-ended design: no need for baluns
- Single-supply operation is 3V
- Supply current is 16.5mA typ at (LO power = 4dBm)
- Operating temperature is -40°C to +85°C
- Package style is 8-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
750MHz
2.7V
LFCSP-EP
-40°C
-
No SVHC (21-Jan-2025)
4GHz
3.5V
8Pins
85°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate