Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 855.220 |
| 10+ | € 743.760 |
Product Information
Product Overview
ADIS16507 is a precision, miniature microelectromechanical system (MEMS) inertial measurement unit (IMU) that includes a triaxial gyroscope and a triaxial accelerometer. The factory calibration characterizes each sensor for sensitivity, bias, alignment, linear acceleration (gyroscope bias), and point of percussion (accelerometer location). As a result, each sensor has dynamic compensation formulas that provide accurate sensor measurements over a broad set of conditions. provides a simplified, cost effective method for integrating accurate, multiaxis inertial sensing into industrial systems, especially when compared with the complexity and investment associated with discrete designs. It is widely used in application such as navigation, stabilization, and instrumentation, unmanned and autonomous vehicles, smart agriculture and construction machinery, factory/industrial automation, robotics, virtual/augmented reality, internet of moving things etc.
- Gyroscope dynamic range is ±500°/sec minimum at (TC = 25°C, VDD = 3.3V)
- Gyroscope in run bias stability is 2.2°/hr typ at (1 σ, x-axis, TC = 25°C, VDD = 3.3V)
- Accelerometer misalignment error is ±0.05° typ at (Axis to axis, -40°C to +85°C, 1 σ)
- Accelerometer dynamic range is ±392m/sec² min at (TC = 25°C, VDD = 3.3V)
- Factory calibrated sensitivity, bias, and axial alignment
- SPI compatible data communications, programmable operation and control
- Automatic and manual bias correction controls
- Single-supply operation is 3V to 3.6V, 19,600m/sec² mechanical shock survivability
- On demand self-test of inertial sensors, on demand self-test of flash memory
- Operating temperature is -40°C to +105°C, package style is 100-ball ball grid array module [BGA]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accelerometer, Gyroscope
X, Y, Z
BGA
BGA
± 40g
-
-40°C
-
No SVHC (25-Jun-2025)
Tri-Axis Gyroscope, Tri-Axis Accelerometer
3V
3.6V
100Pins
± 500°/s
SPI
105°C
MSL 5 - 48 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate