Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3,482.000 |
10+ | € 3,432.000 |
Product Information
Product Overview
ADIS16490 is a complete inertial system that includes a triaxis gyroscope and a triaxis accelerometer. Each inertial sensor in the ADIS16490 combines industry leading iMEMS® technology with signal conditioning that optimizes dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, alignment, and linear acceleration (gyroscope bias). As a result, each sensor has its own dynamic compensation formulas that provide accurate sensor measurements. Application includes precision instrumentation, stabilization, guidance, navigation, control, avionics, unmanned vehicles, and precision autonomous machines, robotics.
- Triaxial, delta angle and delta velocity outputs
- Factory calibrated sensitivity, bias, and axial alignment
- Serial peripheral interface (SPI) compatible, programmable operation and control
- Automatic and manual bias correction controls
- 4 finite impulse response (FIR) filter banks, 120 configurable taps
- Digital input/output (I/O): data ready, external clock
- On demand self test of inertial sensors
- Dynamic range is ±100°/sec (typ, TC = 25°C, VDD = 3.3V, angular rate = 0°/sec)
- Temperature range from -40°C to +105°C
- 24-lead module with connector interface [MODULE]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Tri-Axis Gyroscope, Tri-Axis Accelerometer
X, Y, Z
Module
Module
± 8g
-
-40°C
-
No SVHC (21-Jan-2025)
Accelerometer, Gyroscope
3V
3.6V
24Pins
± 100°/s
SPI
105°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate