Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 324.420 |
10+ | € 305.610 |
Product Information
Product Overview
ADIS16210 is a digital inclinometer system that provides precise measurements for both pitch and roll angles over a full orientation range of ±180°. It combines a MEMS triaxial acceleration sensor with signal processing, addressable user registers for data collection/programming, and a SPI-compatible serial interface. In addition, the production process includes unit specific calibration for optimal accuracy performance. It also offers digital temperature sensor and power supply measurements together with configuration controls for in-system calibration, sample rate, filtering, alarms, input/output (I/O) configuration, and power management. The MEMS sensor elements are bound to an aluminium core for tight platform coupling and excellent mechanical stability. It is used in application such as platform control, stabilization, and alignment, tilt sensing, inclinometers, and levelling, motion/position measurement, monitor/alarm devices (security, medical, safety), navigation etc.
- ±90° gravity axis, relative accuracy is ±0.1° typical
- Accelerometer measurement range is ±1.7g minimum
- Accelerometer misalignment is ±0.05° typical
- Digital internal temperature measurements, digital internal power supply measurements
- Programmable user calibration options, single command, frame alignment
- Manual accelerometer bias correction, sample rate/filtering, alarm conditions and indicator output
- Input/output: data ready, alarm, general-purpose, power management functions
- SPI-compatible serial interface, serial number and device ID
- Single-supply operation is 3V to 3.6V, operating temperature is -40°C to +125°C
- Package style is 15-lead module with connector interface
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
± 1.7g
X, Y, Z
Module
Module
3V
-40°C
-
MSL 3 - 168 hours
Digital
SPI
15Pins
-
3.6V
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate