Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.390 |
10+ | € 19.840 |
25+ | € 17.690 |
189+ | € 15.870 |
378+ | € 14.930 |
567+ | € 14.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADIN3310BBCZ
Order Code4661471
Technical Datasheet
Device TypeEthernet Switch
Supported StandardsIEEE 802.1Q, IEEE 802.1AS, IEEE 1588, IEEE C37.238, IEEE 802.1CB, IEC62439-3, IEC62439-3
Supply Voltage Min1.045V
Supply Voltage Max1.155V
IC Case / PackageBGA
No. of Pins196Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Device Type
Ethernet Switch
Supply Voltage Min
1.045V
IC Case / Package
BGA
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
Supported Standards
IEEE 802.1Q, IEEE 802.1AS, IEEE 1588, IEEE C37.238, IEEE 802.1CB, IEC62439-3, IEC62439-3
Supply Voltage Max
1.155V
No. of Pins
196Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability