Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.830 |
10+ | € 3.300 |
50+ | € 2.990 |
100+ | € 2.870 |
250+ | € 2.710 |
500+ | € 2.500 |
Product Information
Product Overview
ADG901 is a wideband switch that use a complementary metal-oxide semiconductor (CMOS) process to provide high isolation and low insertion loss to 1GHz. This device is designed such that the isolation is high over the dc to 1GHz frequency range. This switch enables the user to pass dc signals upto 0.5V without the use of a dc blocking capacitor. They have on-board CMOS control logic, thus eliminating the need for external controlling circuitry. The control inputs are both CMOS and LVTTL compatible. The low power consumption of this CMOS device makes them ideally suited to wireless applications and general-purpose high frequency switching. It is widely used in application such as wireless communications, general purpose RF switching, dual-band applications, high speed filter selection, digital transceiver front-end switch, IF switching, tuner modules, antenna diversity switching list etc.
- Absorptive switch
- −3dB frequency is 4.5GHz typ
- Off isolation is 37dB typ at 1GHz
- Insertion loss is 0.8dB typ at (1000MHz; VDD = 2.5V ± 10%)
- Power consumption is <lt/>1μA
- CMOS/LVTTL control logic
- Specified at 1.65V to 2.75V
- 1dB compression is 17dBm typ at 1000MHz
- Operating temperature is −40°C to +85°C
- Packaging style is 8-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Wide Band Switch
2.75V
8Pins
85°C
-
No SVHC (21-Jan-2025)
1.65V
MSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate