Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.950 |
10+ | € 13.980 |
25+ | € 13.300 |
100+ | € 11.590 |
250+ | € 11.360 |
Product Information
Product Overview
ADG506A is a 16-channel analogue multiplexer. This multiplexer switch has one of 16 inputs to a common output, depending on the state of four binary addresses and an enable input. It is designed on an enhanced LC² MOS process, which gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. This multiplexer has TTL and 5V CMOS logic compatible digital inputs.
- Maximum supply voltage rating is 44V
- Single/dual supply specifications
- Wide supply voltage range is 10.8V to 16.5V
- Low power dissipation is 28mW max
- Low leakage is 20pA typ
- Operating temperature range is –40°C to +85°C
- OFF isolation is 44pF typ (VEN = 0.8V)
- Packaging style is 7.62mm small outline IC (SOIC)-28
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single Supply
700ohm
28Pins
280ohm
-
-
-40°C
-
MSL 1 - Unlimited
1Circuits
10.8V to 16.5V, ± 10.8V to ± 16.5V
WSOIC
1Channels
700ohm
16:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate