Need more?
Quantity | Price (ex VAT) |
---|---|
2500+ | € 8.250 |
Product Information
Alternatives for ADE7878AACPZ-R7
1 Product Found
Product Overview
ADE7878A is a polyphase multifunction energy metering IC. It can also perform fundamental-only active and reactive energy measurement and rms calculations. A fixed function digital signal processor (DSP) executes the signal processing. The DSP program is stored in the internal ROM memory. This can measure active, reactive, and apparent energy in various 3-phase configurations, such as wye or delta services, with both three and four wires. Aside from regular rms measurements, which are updated every 8KHz, this device measure low ripple rms values, which are averaged internally and updated every 1.024 sec. The devices provide system calibration features for each phase, that is, rms offset correction, phase calibration, and gain calibration. The CF1, CF2, and CF3 logic outputs provide a wide selection of power information. It provides fundamental active and reactive powers.
- Highly accurate, supports EN 50470-1, EN 50470-3, IEC 62053-21, IEC 62053-22, IEC 62053-23 standards
- Compatible with 3-phase, 3- or 4-wire (delta or wye) meters, and other 3-phase services
- 0.1% error (typical) in active and reactive energy over a dynamic range of 1000 to 1 at TA = 25°C
- 0.2% error (typical) in active and reactive energy over a dynamic range of 3000 to 1 at TA = 25°C
- Averaged rms measurements available in low ripple rms registers
- Supports current transformer and di/dt current sensors
- Dedicated ADC channel for neutral current input
- Supplies sampled waveform data on all 3 phases and on neutral current
- Battery supply input for missing neutral operation
- 40 lead LFCSP package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Polyphase Energy Metering IC
3.7V
40Pins
85°C
-
2.8V
LFCSP-EP
-40°C
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate