Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.910 |
10+ | € 15.610 |
25+ | € 14.070 |
Product Information
Product Overview
AD9913 is a complete direct digital synthesizer (DDS) designed to meet the stringent power consumption limits of portable, handheld, and battery-powered equipment. The AD9913 features a 10bit DAC operating up to 250MSPS. The AD9913 uses advanced DDS technology, coupled with an internal high speed, high performance DAC to form a complete, digitally-programmable, high frequency synthesizer capable of generating a frequency agile analogue output sinusoidal waveform at up to 100MHz. The AD9913 provides fast frequency hopping and fine tuning resolution. The AD9913 also offers fine resolution phase offset control. Control words are loaded into the AD9913 through the serial or parallel I/O port. It also supports a user-defined linear sweep mode of operation for generating highly linearized swept waveforms of frequency. Typical application includes portable and handheld equipment, agile LO frequency synthesis, programmable clock generator, FM chirp source for radar and scanning systems.
- 1.8V power supply and 50mW at up to 250MSPS internal clock speed
- 0.058Hz or better frequency resolution, 0.022° phase tuning resolution
- Programmable modulus in frequency equation and phase noise ≤ -135dBc per Hz at 1KHz offset (DAC O/P)
- Excellent dynamic performance, <gt/>80dB SFDR at 100MHz (±100KHz offset) Aout
- Automatic linear frequency sweeping capability and 8 frequency or phase offset profiles
- Software and hardware controlled power-down
- Optional PLL REF-CLK multiplier
- Internal oscillator (can be driven by a single crystal) and phase modulation capability
- 32 lead LFCSP-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Direct Digital Synthesizer
1.8V
32Pins
85°C
-
No SVHC (21-Jan-2025)
1.71V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate