Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 95.780 |
10+ | € 82.420 |
25+ | € 80.770 |
100+ | € 79.120 |
Product Information
Product Overview
AD9627 is a dual, 12bit 105MSPS analogue-to-digital converter (ADC). The AD9627 is designed to support communications applications where low cost, small size, and versatility are desired. The dual ADC core features a multistage, differential pipelined architecture with integrated output error correction logic. Each ADC features wide bandwidth differential sample and hold analogue input amplifiers supporting a variety of user-selectable input ranges. An integrated voltage reference eases design considerations. A duty cycle stabilizer is provided to compensate for variations in the ADC clock duty cycle allowing the converters to maintain excellent performance. Typical applications include communications, diversity radio systems, multimode digital receivers (3G) (GSM, EDGE, WCDMA, CDMA2000, WiMAX, TD-SCDMA), I/Q demodulation systems, smart antenna systems, general-purpose software radios and broadband data applications.
- 1.8V analogue supply operation
- 1.8V to 3.3V CMOS output supply or 1.8V LVDS output supply
- SNR of 69.2dBc (70.2dBFS) to 70MHz at 150MSPS and SFDR of 84dBc to 70MHz at 150MSPS
- Low power of 820mW at 150MSPS
- Integer 1-to-8 input clk divider, IF sampling frequencies to 450MHz, ADC clock duty cycle stabilizer
- Internal ADC voltage reference, integrated ADC sample-and-hold inputs
- Flexible analogue input range 1 to 2V p-p, 95dB channel isolation/crosstalk and serial port control
- User-configurable, built-in self-test (BIST) capability and energy-saving power-down modes
- Integrated receive features fast detect/threshold bits and composite signal monitor
- 64 lead LFCSP-VQ-EP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
1.9V
64Pins
85°C
-
No SVHC (21-Jan-2025)
150MSPS
Serial, SPI
1.7V
LFCSP-VQ-EP
-40°C
Dual 12-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate